857-034-445-103

Heilind Number:EDA857-034-445-103
Manufacturer:EDAC
Manufacturer Number:857-034-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-445-103

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 34 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Elevate your design with this high-quality component, offering both functionality and longevity.