857-034-458-104

Heilind Number:EDA857-034-458-104
Manufacturer:EDAC
Manufacturer Number:857-034-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-104

Detailed Description

Introducing our durable High Temp Card Edge Connector in sleek black, designed for seamless board-to-board PCB connections. With a single row layout and 34 positions, this connector boasts a reliable amperage of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures excellent signal transmission and longevity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector for uncompromising quality and performance in your electronic assemblies.