857-034-459-104

Heilind Number:EDA857-034-459-104
Manufacturer:EDAC
Manufacturer Number:857-034-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector not only offers a high level of aesthetic appeal but also ensures reliable functionality. Featuring a single row design with 34 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.