857-034-541-104

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for reliable performance in demanding environments. With an amperage rating of 5 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both safety and durability. Featuring a single row configuration with 34 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various industrial and commercial projects, this connector is a crucial component for seamless board-to-board connections. Stay ahead in your design with this high-performance solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-541-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: