857-034-545-102

Heilind Number:EDA857-034-545-102
Manufacturer:EDAC
Manufacturer Number:857-034-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-545-102

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 34 positions, it offers ample space for efficient PCB connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Perfect for board-to-board applications, it's a must-have for any electronic setup.