857-034-556-203

Heilind Number:EDA857-034-556-203
Manufacturer:EDAC
Manufacturer Number:857-034-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a total of 34 positions, it ensures seamless signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance under extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.