857-035-459-107

Heilind Number:EDA857-035-459-107
Manufacturer:EDAC
Manufacturer Number:857-035-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-459-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a current rating of 5A and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 35 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.