857-035-505-104

Heilind Number:EDA857-035-505-104
Manufacturer:EDAC
Manufacturer Number:857-035-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-505-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row layout with 35 positions and a pitch of .156 inches, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in extreme temperatures ranging from -40 to 105°C. The contact material, copper alloy, provides excellent conductivity, while the black color adds a sleek touch to your setup. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in this connector for high-speed, high-amperage applications in various industries.