857-035-558-102

Heilind Number:EDA857-035-558-102
Manufacturer:EDAC
Manufacturer Number:857-035-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal durability and performance even in high-temperature environments. With a single row layout and 35 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and a pitch of .156 inches guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.