857-036-424-201

Heilind Number:EDA857-036-424-201
Manufacturer:EDAC
Manufacturer Number:857-036-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-424-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring resistance to high temperatures. With a 5A amperage capacity, it's suitable for demanding applications. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide secure and efficient connectivity for up to 36 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.