857-036-447-102

Heilind Number:EDA857-036-447-102
Manufacturer:EDAC
Manufacturer Number:857-036-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-447-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this sleek black connector boasts a single row layout with 36 positions, perfect for seamless board-to-board PCB integration. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high conductivity and temperature resistance. With a pitch of .156 inches and row spacing of .2 inches, it's easy to install and guarantees secure connectivity. Whether for industrial or commercial use, this connector is a must-have for any project requiring efficient and durable PCB connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.