857-036-454-107

Heilind Number:EDA857-036-454-107
Manufacturer:EDAC
Manufacturer Number:857-036-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-454-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in challenging environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability at temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your circuit board. Featuring 36 copper alloy contact positions, it guarantees a secure and efficient connection. The right-angle mount orientation allows for convenient installation. Trust in this connector for high-speed data transmission and power delivery, with a maximum amperage of 5 A. Elevate your electronics assembly with this essential component.