857-036-456-202

Heilind Number:EDA857-036-456-202
Manufacturer:EDAC
Manufacturer Number:857-036-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-456-202

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. With two rows of 36 positions each, it offers ample connectivity options. The contact material, made of copper alloy, guarantees efficient signal transmission. Designed for a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.