857-036-522-207

Heilind Number:EDA857-036-522-207
Manufacturer:EDAC
Manufacturer Number:857-036-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-522-207

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector is built to withstand high temperatures, making it ideal for a wide range of applications. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it offers secure and precise connections. With 36 positions, it provides ample flexibility for your PCB designs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation even in harsh environments. Trust in our connector for seamless board-to-board connections in your electronic projects.