857-036-524-202

Heilind Number:EDA857-036-524-202
Manufacturer:EDAC
Manufacturer Number:857-036-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-524-202

Detailed Description

Upgrade your high-temperature electronics with this premium Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a total of 36 positions spread across 2 rows, it offers ample connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality in even the harshest environments. Trust in its superior quality to enhance the performance of your electronic devices.