857-036-556-212

High Temp Card Edge Connector

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a dependable choice for industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Upgrade to this high-quality connector and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-556-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: