857-036-559-201

Heilind Number:EDA857-036-559-201
Manufacturer:EDAC
Manufacturer Number:857-036-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With a double row configuration and 36 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature environments. Elevate your connectivity solutions with this essential component.