857-036-559-207

Heilind Number:EDA857-036-559-207
Manufacturer:EDAC
Manufacturer Number:857-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-559-207

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, you can effortlessly achieve secure and efficient board-to-board connections. Featuring 36 positions for seamless integration, this connector offers a reliable amperage of 5A, making it perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our cutting-edge PCB connector for unparalleled quality and functionality.