857-037-445-112

Heilind Number:EDA857-037-445-112
Manufacturer:EDAC
Manufacturer Number:857-037-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-445-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Featuring a single row design with 37 positions, it offers seamless integration in your circuitry. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .156 inch pitch and .2 inch row spacing guarantee efficient signal transmission. Designed for straight mount orientation, this connector is a perfect fit for your board-to-board PCB applications. Elevate your connectivity with this essential component.