857-037-554-112

Heilind Number:EDA857-037-554-112
Manufacturer:EDAC
Manufacturer Number:857-037-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-554-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a single row layout with 37 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential component.