857-037-558-107

Heilind Number:EDA857-037-558-107
Manufacturer:EDAC
Manufacturer Number:857-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row configuration and 37 positions, it offers ample connectivity options for your PCBs. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and functionality to optimize your board-to-board connections.