857-037-559-112

Heilind Number:EDA857-037-559-112
Manufacturer:EDAC
Manufacturer Number:857-037-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-559-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row design with 37 positions and a .156-inch pitch, this connector ensures precise and secure connections on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust this connector for efficient board-to-board connections in critical electronic systems.