857-038-420-202

Heilind Number:EDA857-038-420-202
Manufacturer:EDAC
Manufacturer Number:857-038-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-420-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. With two rows of copper alloy contacts providing optimal conductivity, it offers a total of 38 positions at a pitch of .156 inches. Perfect for board-to-board PCB connections, its straight mount orientation and 5A amperage make it a reliable choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector.