857-038-421-107

Heilind Number:EDA857-038-421-107
Manufacturer:EDAC
Manufacturer Number:857-038-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-421-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability in extreme environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 38 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation and 5A amperage make it versatile for various setups. Upgrade your PCB connectivity with this high-performance solution.