857-038-427-112

Heilind Number:EDA857-038-427-112
Manufacturer:EDAC
Manufacturer Number:857-038-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-427-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row of 38 positions, ensuring efficient and reliable data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. The black housing and copper alloy contacts not only provide a sleek aesthetic but also deliver superior conductivity, rated at 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting orientation. Elevate your connectivity solutions with this essential component, ideal for a wide range of applications in various industries.