857-038-453-104

Heilind Number:EDA857-038-453-104
Manufacturer:EDAC
Manufacturer Number:857-038-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-453-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding conditions. With a robust copper alloy contact material and a 5A amperage rating, it guarantees secure and efficient power transmission. Boasting a single row configuration with 38 positions spaced at .156 inches, it offers seamless integration for a variety of applications. The right-angle mount orientation and compact .2-inch row spacing further enhance versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project requiring top-notch performance and longevity. Trust in its quality and precision to streamline your connectivity needs.