857-038-454-104

Heilind Number:EDA857-038-454-104
Manufacturer:EDAC
Manufacturer Number:857-038-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-454-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a single row of 38 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The black color and right-angle mount orientation make for easy identification and installation. Crafted with precision, the connector boasts copper alloy contacts for efficient power transfer, rated for up to 5A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your connectivity with this essential component.