857-038-460-207

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with this efficient Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 38 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-460-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: