857-038-500-207

Heilind Number:EDA857-038-500-207
Manufacturer:EDAC
Manufacturer Number:857-038-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-500-207

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With two rows and 38 positions, it offers ample connectivity options for your electronic applications. The black color and sleek straight mount orientation add a professional touch to your PCB assembly. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment and secure connections. Trust in the quality and reliability of our Card Edge Connector for your next project.