857-038-541-108

Heilind Number:EDA857-038-541-108
Manufacturer:EDAC
Manufacturer Number:857-038-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 38 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme environments, it boasts an impressive temperature range from -40 to 105°C. Its .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, is a versatile and essential component for your PCB setup.