857-038-557-107

Heilind Number:EDA857-038-557-107
Manufacturer:EDAC
Manufacturer Number:857-038-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-557-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features 38 positions for seamless board-to-board integration. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity in high-temperature environments, operating smoothly between -40 and 105°C. Its right-angle mount orientation and single row design make it perfect for space-saving applications. Upgrade your PCB connectors with this essential component.