857-039-441-103

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance under challenging conditions. This single-row connector features 39 positions with a pitch of .156 inches, ideal for board-to-board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. The straight mount orientation and row spacing of .2 inches make installation easy and convenient. Trust in its 5A amperage rating and robust design for seamless and secure connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-441-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: