857-039-505-104

Heilind Number:EDA857-039-505-104
Manufacturer:EDAC
Manufacturer Number:857-039-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-505-104

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With a single row layout featuring 39 copper alloy contacts, it guarantees reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise connection, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial setup. Trust in its quality to optimize your connectivity solutions effortlessly.