857-039-541-104

Heilind Number:EDA857-039-541-104
Manufacturer:EDAC
Manufacturer Number:857-039-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance under extreme temperatures, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 39 positions, it offers seamless integration for your electronic setups. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether in straight mount orientation or in challenging environments ranging from -40 to 105°C, this connector guarantees uncompromised functionality. Elevate your board-to-board connections with this essential component.