857-040-420-208

Heilind Number:EDA857-040-420-208
Manufacturer:EDAC
Manufacturer Number:857-040-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-420-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. Featuring two rows and 40 positions, it offers seamless board-to-board connectivity with copper alloy contacts for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic designs with this essential component.