857-040-431-104

Heilind Number:EDA857-040-431-104
Manufacturer:EDAC
Manufacturer Number:857-040-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-431-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 5 A amperage capacity and features a single row design with 40 positions, perfect for seamless data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a .156-inch pitch and .2-inch row spacing, it offers precise and efficient connections. Its straight mount orientation makes installation a breeze, ideal for various applications in electronics and telecommunications. Trust in this essential component to deliver optimal performance and longevity in your PCB assembly projects.