857-040-431-112

Heilind Number:EDA857-040-431-112
Manufacturer:EDAC
Manufacturer Number:857-040-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-431-112

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring a single row layout with 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high performance is essential. Trust in our product for seamless board-to-board PCB connections.