857-040-455-204

Heilind Number:EDA857-040-455-204
Manufacturer:EDAC
Manufacturer Number:857-040-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-455-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. Featuring two rows of copper alloy contacts, it offers a secure and efficient link between PCBs. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for seamless integration. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Elevate your PCB connectivity with this essential component, ideal for a wide range of applications.