857-040-455-207

High Temp Card Edge Connector

This High Temp Card Edge Connector is designed for reliable and durable board-to-board connectivity in demanding environments. With a black UL 94V-0 Polyphenylene Sulfide housing, it offers exceptional thermal resistance and protection. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 40 positions, it ensures secure and high-speed data transmission. The straight mount orientation and .2-inch row spacing make installation easy, while its 5A amperage and operating temperature range of -40 to 105°C guarantee performance under harsh conditions. Ideal for applications requiring precision and longevity, this connector is a vital component in electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-455-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: