857-040-555-207

High Temp Card Edge Connector

Introducing our High Temp Card Edge Connector, a crucial component for efficient PCB connectivity. Designed for durability and performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with precise alignment. Boasting 40 positions and a 5A amperage rating, it enables robust power and signal transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for a variety of applications, this connector is a must-have for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-555-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: