857-041-427-112

Heilind Number:EDA857-041-427-112
Manufacturer:EDAC
Manufacturer Number:857-041-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-427-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 41 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for industrial applications where performance is paramount. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates hassle-free installation. Trust in this connector for robust and consistent connectivity in your projects.