857-041-501-102

Heilind Number:EDA857-041-501-102
Manufacturer:EDAC
Manufacturer Number:857-041-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row design, it accommodates 41 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the sleek black housing adds a touch of sophistication to any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. With a pitch of .156 in and row spacing of .2 in, it offers precise and efficient connectivity. Choose our Card Edge Connector for optimal performance in your PCB projects.