857-041-554-108

Heilind Number:EDA857-041-554-108
Manufacturer:EDAC
Manufacturer Number:857-041-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-554-108

Detailed Description

Upgrade your high-temp electronic connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 41 positions, it offers reliable connectivity for your PCB applications. The contact material, crafted from durable copper alloy, ensures secure and efficient data transmission. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature electronic setup. Trust in its quality and durability to keep your systems running smoothly.