857-041-559-101

Heilind Number:EDA857-041-559-101
Manufacturer:EDAC
Manufacturer Number:857-041-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 41 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and efficiency to elevate your connectivity needs.