857-042-431-102

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for uncompromising performance, this connector is a crucial component for industrial applications requiring steadfast reliability. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures optimal safety and durability. The single-row design, featuring 42 positions with a .156-inch pitch, guarantees seamless connectivity. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Trust in this essential connector for seamless board-to-board PCB connections, meeting the highest standards of quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-431-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: