857-042-453-107

Heilind Number:EDA857-042-453-107
Manufacturer:EDAC
Manufacturer Number:857-042-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-453-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish and a single-row layout, ideal for space-saving installations. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring 42 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB connectivity with this top-of-the-line connector, perfect for board-to-board applications.