857-042-455-207

Heilind Number:EDA857-042-455-207
Manufacturer:EDAC
Manufacturer Number:857-042-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-455-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Specially designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 42 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our connector for secure and efficient board-to-board connections every time.