857-042-458-101

Heilind Number:EDA857-042-458-101
Manufacturer:EDAC
Manufacturer Number:857-042-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-458-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 42 positions, each crafted with durable Copper Alloy for reliable contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures high-temperature resilience, suitable for a wide range of operating environments from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation adds versatility to your PCB setup, making it an essential component for your connectivity needs. Elevate your device's performance with this top-of-the-line Card Edge Connector.