857-042-527-101

Heilind Number:EDA857-042-527-101
Manufacturer:EDAC
Manufacturer Number:857-042-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-527-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, boasting a robust design crafted from UL 94V-0 Polyphenylene Sulfide for durability in demanding environments. With a single row of 42 copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic applications requiring secure board-to-board connectivity. Elevate your assembly process with this essential component.