857-042-527-103

Heilind Number:EDA857-042-527-103
Manufacturer:EDAC
Manufacturer Number:857-042-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-527-103

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 42 positions, each constructed with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection and reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.